help desk software
DATA SHEET

21100138

nVent SCHROFF

Nickel Plated Steel Cheese Head Socket Screw - M2.5 x 10. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
21100138
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
The SCHROFF part 21100138 is a high-quality nickel plated steel cheese head socket screw in the size of M2.5 x 10. This screw is perfect for a wide range of applications, providing reliable fastening and a sleek, polished appearance. Its cheese head design offers a convenient gripping surface for manual tightening and loosening. Crafted from durable steel with a nickel plating, this screw boasts excellent corrosion resistance and longevity, making it ideal for both indoor and outdoor use. Whether you're working on electronics, machinery, or any other project that requires precision and durability, the SCHROFF 21100138 is an excellent choice.
Search Keywords:
21100138
IN STOCK: 430
Can Ship immediately
Price Per:
Package
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$4.40
$4.400
Tools/3D Models
Product Guides