21100140
nVent SCHROFFCheese Head Screw - M2.5 X 8 Using For Shielding Panel - Steel - Zinc Finish.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
21100140
RoHS:
Yes
Supplier Standard Pack
10
The 21100140 from nVent SCHROFF is cheese head screw, M2.5 X 8 using for shielding panel. This is steel screw with zinc finish.
Search Keywords:
21100140
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$5.05
$5.050
Product Guides
CUSTOMERS
ALSO BOUGHT
20809285
Handle - Static - Trapeziform - Aluminum - 7HP.
30818-603
Fp Plug-In Unit 3U 7Hp.
21100146
Screws Steel Socket Cap Head Slot Drive M2.5 X 6
30847606
nVent Schroff | 30847606 | FILL PNL STATIC 3U X 7HP
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100