help desk software
DATA SHEET

21100268

nVent SCHROFF

Screw Collar Round-HD M2.5 X 0.45-THD Brass Nickel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
21100268
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Body Diameter:
2.5 mm
Body Length:
14.5 mm
Screw Collar Round-HD M2.5 X 0.45-THD Brass Nickel
Search Keywords:
21100268
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$24.42
$48.840
5
$17.34
$86.700
10
$16.47
$164.700
25
$15.65
$391.250
50
$14.87
$743.500
100
$14.12
$1,412.000
250 +
$13.42
$3,355.000
Tools/3D Models
Product Guides