help desk software

21101707

Nvent Schroff

EMC Gaskets - Rectangle Stainless Steel Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nvent Schroff
Part No:
21101707
RoHS:
Yes
Package Type:
Body Thickness (Imperial):
N/A
Color:
N/A
Conductivity:
N/A
Family:
21101-707
Body Thickness (Metric):
N/A
Dimension:
232 mm
21101707 is a rectangular EMC gasket made of stainless steel. The stainless steel EMC gaskets are inserted into the lateral slots of the shieldable front panels (2 pieces per front panel). EMC shielding is done by SST gasket.
Search Keywords:
21101707
IN STOCK: 15
Can Ship immediately
Price Per:
Package
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$28.95
$28.950
DOWNLOADS