24560498
nVent SCHROFFBracket 19'' - Type F - With Handle Holes For Stainless Steel Gasket - 6U - 265.9mm Height.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
24560498
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
4
Bracket 19'' - Type F - With Handle Holes For Stainless Steel Gasket - 6U - 265.9mm Height.
Search Keywords:
24560498
IN STOCK:
6
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
+
$18.35
$36.700
Product Guides
CUSTOMERS
ALSO BOUGHT
10501008
Front Handle, One-Piece
21101906
Screw - Collar - Stainless Steel 0 Round Head - Pozidrive/Slotted - M2.5 X 12.3 - Pkg of 1...
24566125
Plain Steel Door IP 55, 3-Point Locking
24560078
COVER PLATE, 84HP, STAINLESS STEEL; Accessory Type: Cover Plate; For Use With: Sub
24560141
Screw, Pan Head, Thread-forming - Zinc-plated Steel - Torx - M2.5 x9.3 - 100/Pk