help desk software
DATA SHEET

26230174

nVent SCHROFF

Side Panel for Slim-Line, RAL 7035, 20 U X 800 mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
26230174
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Side Panel for Slim-Line, RAL 7035, 20 U X 800 mm
Search Keywords:
26230174
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$204.00
$204.000
Tools/3D Models
Product Guides