help desk software

28230397

nVent SCHROFF

Frames, gasketing kit, side-by-side mounting kit, stacking kit

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
28230397
RoHS:
Yes
ECCN:
EAR99
Package Type:
Body Material:
N/A
Product Width (Metric):
553 mm
Mounting:
N/A
Category:
Enclosure
Frames, gasketing kit, side-by-side mounting kit, stacking kit
Search Keywords:
28230397
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$912.00
$912.000
DOWNLOADS