Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
30818310
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
2
Accessory Type:
Front Panel
FRONT PANELS UNSHIELDED PRE-ANODISED, CUT EDGES, CLEAN
Search Keywords:
30818310
IN STOCK:
10
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Product Guides
Accessories
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
21100660
Side Panel Screw Fixed For Ip 55
21100662
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
21100591
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
21100886
21101847
Quick Release Fastener - Quarter-Turn - Slotted Head - Gray - 100 Pieces Pack.
21101848
21101849
21101850