Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
30847609
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
Front Panel - Front Anodized And Rear Chromated - Unshielded - 3U - 12HP.
Search Keywords:
30847609
IN STOCK:
14
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
4
+
$7.74
$30.960
Product Guides
Accessories
20808064
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
21100660
Side Panel Screw Fixed For Ip 55
21100662
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
21100591
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
21100886
20808086
nVent Schroff | 20808086 | FRONT PANEL HANDLE 12HP BLK
20809289