30847663
nVent SCHROFFFront Panel - Front Anodized And Rear Chromated - Unshielded - With Extractor Handle (Type 1) - 3U - 8HP.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
30847663
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Front Panel - Front Anodized And Rear Chromated - Unshielded - With Extractor Handle (Type 1) - 3U - 8HP.
Search Keywords:
30847663
IN STOCK:
13
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
4
+
$6.31
$25.240
Product Guides
Accessories
20817327
Cantilever Extractor Handle,With Seperate Identification Plate
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
20817329
Access Extractor Handle In Trapezoidal Form
21100591
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
21100660
Side Panel Screw Fixed For Ip 55
21100662
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
21100886