Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
30848314
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Accessory Type:
Front Panel
Front Panel, U Profile, Shieldable
Search Keywords:
30848314
IN STOCK:
18
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
+
$12.50
$25.000
Product Guides
Accessories
20817612
Inserter/Extractor Handle Type IEL - Black Lever - Grey Button - Bottom - 10 Pieces.
20817833
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
21100591
Sleeve - Plastic - Black - Form Hole 5.9 x 3.3 PA UL 94 V‐2
21100660
Side Panel Screw Fixed For Ip 55
21100662
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
21100886
21101853
Panel Accessory - 3U EMC Textile Shielding Gasket - 10/Pkg
20817620
IEL Insertion/Extraction Handle, PCB Fixing Without Offset
20817660
20817831