Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
34560195
RoHS:
Yes
HTS:
7415210000
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
nVent Schroff | 34560195 | SIDE PANEL TYPE F 3U X 475MM
Search Keywords:
34560195
CUSTOMERS
ALSO BOUGHT
20838276
Front Panels, Bottom-Hinged for Subracks and Cases, can be removed at 135° (Subracks, Rati...
30818276
Clear Aluminum Front Panel
34562752
Off-the-shelf mounting plate
Mounting Plate Aluminum 1.5 mm
20110092
Length mm = 457 / Rail Material = Steel / Rail Colour = Metallic
20860111
PANEL, CHASSIS, PLATES, 390D; Panel Material: Aluminium; Body Colour: -; For Use W