Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
34560489
RoHS:
Yes
Supplier Standard Pack
4
Side Panels, Type F
Search Keywords:
34560489
IN STOCK:
24
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
+
$21.35
$42.700
Product Guides
CUSTOMERS
ALSO BOUGHT
10501008
Front Handle, One-Piece
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
24564499
Corner Profile For EMC Sealing
20808065
Plastic Lever/UL 94 V-1 Handle Card
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100