help desk software
DATA SHEET

34560863

nVent SCHROFF

Type L-WZ Light, with Z-Rail .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
34560863
RoHS:
Yes
HTS:
7616995190
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
The SCHROFF part 34560863 is a Type L-WZ Light component designed with a convenient Z-Rail for easy installation. This high-quality product is ideal for mounting various electronic equipment and ensuring secure positioning. The compact size and lightweight design allow for efficient use of space while maintaining durability and stability. With the added Z-Rail feature, this component offers flexibility and versatility in equipment configuration. Whether for commercial, industrial, or residential applications, the SCHROFF Type L-WZ Light with Z-Rail guarantees reliable performance and effortless installation.
Search Keywords:
34560863
IN STOCK: 94
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3 +
$9.49
$28.470
Tools/3D Models
Product Guides