Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
34561328
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
20
Accessory Type:
Insulation Strip1516
Threaded Strip Steel, 146.82mm Product Length
Search Keywords:
34561328
IN STOCK:
170
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
9 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
24560828
nVent Schroff | 24560828 | INSULATING STRIP 28HP (10PCS)
24560197
Bracket 19'' - Type F - Without Handle Holes For Stainless Steel Gasket - 3U - 132.6mm Hei...
34560228
nVent Schroff | 34560228 | HORIZ FRT RAIL 28HP H KD
24567125
Guide Rail With Keying/Coding, Groove Width 2.5mm
34560328
Type H-LL Heavy Duty, Long LIP