Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
34561342
RoHS:
Yes
HTS:
8207306095
ECCN:
EAR99
Supplier Standard Pack
10
The SCHROFF part 34561342 is a high-quality threaded strip designed for precision mounting applications. With a thread spacing of 1 HP (5.08 mm), this strip provides excellent stability and secure attachment for various electronic components. The threaded design allows for easy installation and adjustments, making it ideal for applications that require quick and effortless assembly. Manufactured with reliable materials, this threaded strip ensures durability and long-lasting performance. Whether you are mounting circuit boards, panels, or other components, the SCHROFF threaded strip delivers exceptional reliability and stability to your electronic systems.
Search Keywords:
34561342
IN STOCK:
1,484
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
30818273
Front Panels, Unshielded Al ,Pre-Anodised ,Cut Edge Plain,Clean
20848672
Plug-In Unit With Static Trapeziform Handle
34560642
Type L-Rc Light, +3 Mm For Direct Backplane Mounting
30818277
Front Panels, Unshielded Al ,Pre-Anodised ,Cut Edge Plain,Clean
20848674
Plug-In Unit with Static Trapeziform Handle