help desk software
DATA SHEET

34811-136

nVent SCHROFF

Rear Panel For Plug-In Units - 3U Height - 10HP Width.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
34811-136
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Accessory Type:
Panel
Rear Panel For Plug-In Units - 3U Height - 10HP Width.
Search Keywords:
34811136
IN STOCK: 20
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$26.83
$134.150
10
$16.71
$167.100
20
$7.21
$144.200
40 +
$6.84
$273.600
Tools/3D Models
Product Guides