help desk software
DATA SHEET

60110240

nVent SCHROFF

USA Socket Strip - 11 sockets - 115 V - 15 A - 19" Length.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
60110240
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Family:
60110-240
The 60110240 is USA socket strip for horizontal and vertical mounting. Socket strips can be rotated through all four directions (in 90° increments) during installation. Connecting cable 2 m, with USA plug.
Search Keywords:
60110240
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$98.50
$98.500
Tools/3D Models
Product Guides