Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
60807011
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Body Thickness:
N/A
PCB Bracket for fixing PCB to Front Panel
Search Keywords:
60807011
IN STOCK:
70
Ships today, if you order in
On Order:
500
can ship 1/10/25
Minimum Order:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
+
$1.29
$25.800
Product Guides
CUSTOMERS
ALSO BOUGHT
5-146280-1
Connector Header - Through Hole - 1 Position.
650947-5
096 EURO TYPE C PIN ST ASSY
650945-5
064 EURO TYPE C PIN ST ASSY
22-28-4023
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
430-102
Test Jack - 3/16" PCB - Horizontal - Beryllium Copper - Gold Plated - Nylon Housing - Red.