help desk software
DATA SHEET

60817096

nVent SCHROFF

PCB Handle - A PBT UL 94 V‑0 - Red

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
60817096
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
60817096 is a PCB handle A which can be used for insertion and extraction and can be labeled. Mounts behind front panel, for PCB thickness 1.6 mm. Material is PBT, UL 94 V‐0 in red color.
Search Keywords:
60817096
IN STOCK: 900
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25 +
$1.03
$25.750
Tools/3D Models
Product Guides