Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
60897278
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Body Length:
10 mm
Clearance Hole:
N/A
Upgrade your hardware with the durable and reliable SCHROFF part 60897278. These spacers feature a hex design and are made of sturdy steel with a protective zinc coating. Measuring at 5.8mm in diameter and 10mm in length, these M2.5 spacers are perfect for securely mounting your components while providing necessary airflow and vibration resistance. Trust SCHROFF for high-quality solutions for your electronic and mechanical needs.
Search Keywords:
60897278
IN STOCK:
971
Ships today, if you order in
Minimum Order:
30
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
30
+
$0.92
$27.600
Product Guides
CUSTOMERS
ALSO BOUGHT
659H/2
Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with...
A1006
Nozzle, 1.3mm, 802/807/808/817 Used with Desoldering Tools and Hand Pieces
700-102BAA-B00
Temp Sensor Analog Automotive 2-Pin
HOA1180-002
Reflective Sensor, Transistor Output
NC4FAV-0
A Series - 4 pole female XLR receptacle - grounding: separate ground contact to mating con...