Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
61000012
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
10
PCB Covers Mechanical Protection Of The Solder Side
Search Keywords:
61000012
IN STOCK:
29
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
3
+
$9.48
$28.440
Product Guides
CUSTOMERS
ALSO BOUGHT
20848672
Plug-In Unit With Static Trapeziform Handle
20848674
Plug-In Unit with Static Trapeziform Handle
24560064
Cover Plate for Screw-Fixing onto Side Panel
20848676
Plug-In Unit, 6U, 8Hp; For Use With: Panels And Racks Rohs Compliant: Yes |Nvent Schroff 2...
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100