help desk software
DATA SHEET

64560006

nVent SCHROFF

Red Guide Card

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
64560006
RoHS:
Yes
HTS:
8536908085
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Finish:
N/A
Application Mounting Hole (Metric):
N/A
Component Mounting Hole (Imperial):
N/A
Color:
Red
Application Mounting Hole (Imperial):
N/A
Board Thickness (Metric):
N/A
Family:
64560-006
Board Thickness (Imperial):
N/A
Component Mounting Hole (Metric):
N/A
Life Cycle:
Discontinued & Replaced
Red Guide Card
Search Keywords:
64560006
  This product is not in stock and cannot be back-ordered
Minimum Order:
20
RECOMMENDED REPLACEMENT
64568006
64568006
VIEW PRODUCT
Tools/3D Models
Product Guides