64568080
Nvent SchroffGuide Rail Accessory Type - Strengthened - PC - 280 mm - 2 mm Groove Width - Red. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nvent Schroff
Part No:
64568080
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Package Type:
The SCHROFF PC Card Guide - 2mm Wide Groove - 280mm - Polycarbonate - Red is a durable and reliable solution for securing and organizing PC cards in electronic systems. Made from high-quality polycarbonate material, this guide offers excellent strength and resistance to impact and wear. Its 2mm wide groove provides a snug fit for the PC cards, ensuring stability and preventing any unwanted movement. The vibrant red color adds a sleek and professional look to any system. With a length of 280mm, this card guide is suitable for a wide range of applications. Trust in SCHROFF for top-notch quality and performance.
Search Keywords:
64568080
IN STOCK:
936
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
+
$2.55
$25.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
21100276
Screw Grub Slot M2.5 X 0.45-THD Steel Nickel
24575138
IP-Up Carrying Handle
34560893
nVent Schroff | 34560893 | CARD GUIDE EXTRUSION 280MM ERP
24560377
Board Locking For Fixing PCB In A Subrack
30823257
Front Panel 19-Inch, 3U, 42hp, Grey, Aluminum | nVent SCHROFF 30823257