help desk software

69001723

Nvent Schroff

Conn DIN 41612 RCP 64 POS Wire Wrap ST Package

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nvent Schroff
Part No:
69001723
RoHS:
Yes
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
N/A
Pitch:
N/A
Number of Contacts:
64
Termination Method:
Wire Wrap
Operating Temperature:
N/A
Conn DIN 41612 RCP 64 POS Wire Wrap ST Package
Search Keywords:
69001723
IN STOCK: 19
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2 +
$23.80
$47.600
DOWNLOADS