Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nvent Schroff
Part No:
69001733
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
10.16 mm
Number of Contacts:
15
Termination Method:
Quick Connect
Operating Temperature:
N/A
Conn DIN 41612 F 15 POS 10.16mm Faston ST Panel Mount
Search Keywords:
69001733
IN STOCK:
12
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
+
$15.65
$31.300
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![1-726386-2](https://www.masterelectronics.com/images/parts/largeimages/10192376.jpg)
1-726386-2
Quick Connect - Male - Mating Width .25 in (6.35 mm) - PCB Hole Diameter 1.4 mm (.055 in) ...
![104313-1](https://www.masterelectronics.com/images/parts/largeimages/10199054.jpg)
104313-1
Ribbon Cable Connector - Board-to-Board - 10 Positions - 2 Rows - 0.100" Pitch - Latch Loc...
![1-770967-1](https://www.masterelectronics.com/images/parts/largeimages/10192908.jpg)
1-770967-1
03P MINI UMNL R/A HDR ASSY AU
![142-0701-801](https://www.masterelectronics.com/images/parts/largeimages/11277177.jpg)
142-0701-801
Conn - SMA - RCP - 0Hz to 18GHz - 50Ohm - Solder - ST - Edge Mount - Gold
![39-29-1208](https://www.masterelectronics.com/images/parts/largeimages/11859771.jpg)
39-29-1208
Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™ Bag