Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nvent Schroff
Part No:
69004121
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Dominant Wavelength:
N/A
Category:
Standard LED
Color:
Red
Dimension:
15 x 5.08 x 10.16 mm
Color Temperature:
N/A
The SCHROFF part 69004121 is a high-quality LED that emits a vibrant red light at a wavelength of 635nm. This uni-color LED is specifically designed for various applications where a reliable, long-lasting, and energy-efficient lighting solution is required. With its 2-pin configuration, it is easy to install and incorporate into your project. Whether it is for decorative purposes, signage, or as an indicator light, the SCHROFF LED 69004121 is a perfect choice.
Search Keywords:
69004121
IN STOCK:
137
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
+
$4.51
$45.100
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![5747832-4](https://www.masterelectronics.com/images/parts/largeimages/10434029.jpg)
5747832-4
09 MSFL PLUG RA 590 (IN,FM,BL)
![FOX160](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
FOX160
Resistance Weld Thru-Hole Crystal - 16MHz.
![1754546](https://www.masterelectronics.com/images/parts/largeimages/12140425.jpg)
1754546
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
![0707125](https://www.masterelectronics.com/images/parts/largeimages/12124469.jpg)
0707125
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross...
![1754559](https://www.masterelectronics.com/images/parts/largeimages/12140426.jpg)
1754559
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...