Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
69004127
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
10
Dimension:
15 x 5.08 x 10.16 mm
Color:
Green/Red
Dominant Wavelength:
N/A
LED Bi-Color Green/Red 2-Pin
Search Keywords:
69004127
IN STOCK:
50
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
4
+
$16.26
$65.040
Product Guides
CUSTOMERS
ALSO BOUGHT
030-1953-000
D-Sub Contact - Female Socket - Machined - 20 to 24 AWG - Copper Contact With Gold Finish ...
DBUH-25P-FO
D-Shaped Connector Housing - Plug for Male Contacts - 25 Positions - Shell Size 3 (B) - 5 ...
30845253
Perforated strip - Aluminium - 1 mm
34560284
Type H-Sl Heavy Duty, Short Lip
34561384
Threaded Insert - Steel Zinc-Plated - 431.3mmL x 5mmH x 2mmD