703-023-208-965-100
ODUSilicone cable bend relief for ODU MINI-SNAP® size 3; cable jacket dim. 10 mm to 11 mm; in black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ODU
Part No:
703-023-208-965-100
RoHS:
Yes
HTS:
3926909995
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
This silicone cable bend relief is specifically designed for use with ODU MINI-SNAP® size 3 connectors. It is suitable for cable jackets with dimensions ranging from 10mm to 11mm. The cable bend relief is in black color, providing a sleek and professional appearance while offering additional protection to the cable connection.