help desk software

A10WAM-P16XBC0-0000

ODU

AMC HD Plug, Sty 1, Sz 0, Ser W, 16p, Sld, Peek, A Key .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ODU
Part No:
A10WAM-P16XBC0-0000
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The ODU part A10WAM-P16XBC0-0000 is an AMC HD plug with style 1, size 0, series W, 16 pins, slide lock, made of Peek material, and features an A key. This high-quality connector is designed for reliable and secure connections in a wide range of applications.
Search Keywords:
A10WAMP16XBC00000
IN STOCK: 292
Can Ship immediately
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.76
$104.760
5
$103.12
$515.600
10
$94.63
$946.300
25
$90.99
$2,274.750
50
$86.28
$4,314.000
100
$80.77
$8,077.000
250 +
$79.56
$19,890.000
Tools/3D Models