G51L0C-P16LCC0-0000
ODUCircular Connector - Receptacle - Female Sockets - 16 Position - Push-Pull Fastening - 4A - Front or Rear Side Nut - IP50 - Solder Cup - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ODU
Part No:
G51L0C-P16LCC0-0000
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The ODU part G51L0C-P16LCC0-0000 is a versatile Circular Connector designed for reliable connections in various applications. It features a Receptacle format with Female Sockets and 16 Positions, allowing for easy and secure connections. The Push-Pull Fastening mechanism ensures a quick and hassle-free mating and unmating process.With a maximum current rating of 4A, this connector provides ample power transfer capability for most electronic devices and systems. The IP50 rating guarantees protection against dust and solid particles, making it suitable for use in demanding environments.Featuring a Front or Rear Side Nut, this connector offers flexibility in terms of mounting options. It can be effortlessly attached to a panel using its solder cup-style termination, ensuring a secure and robust connection.Whether you need to establish connections in industrial equipment, medical devices, or other electronic systems, the ODU part G51L0C-P16LCC0-0000 Circular Connector is an ideal choice due to its durability, versatility, and ease of use.
Search Keywords:
G51L0CP16LCC00000
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$62.58
$62.580
5
$56.25
$281.250
10
$50.28
$502.800
25
$44.08
$1,102.000
50
$38.39
$1,919.500
100
$33.49
$3,349.000
250
+
$30.15
$7,537.500
CUSTOMERS
ALSO BOUGHT
MKJ3A6F8-13SN
Circular Connector Plug - Female Sockets - 13 Position - Shell Size 8 - Bayonet Lock - 5A ...
142-0701-871
SMA Jack Assembly, End Launch
SDB-09PMMS-SL8001
Conn D-Subminiature M 9 POS Screw ST Panel Mount 9 Terminal 1 Port
142-0721-871
SMA Jack Assembly, End Launch, Bulkhead
142-1701-201
SMA Jack, 2 Hole Flange Mount, .010 Pin Extended Dielectric