help desk software

K10WAM-P12WMM0-0000

ODU

AMC HD RCEPT, INLINE, STY 1, SZ 0, SER W, 12P, SLD, PEEK, A KEY .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ODU
Part No:
K10WAM-P12WMM0-0000
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The ODU part K10WAM-P12WMM0-0000 is an AMC HD receiver with an inline design, stylish appearance (Sty 1), in a compact size (Size 0). It has a weather-resistant seal (SER W) and features 12 pins, allowing for secure connections. The connector is made of a durable and lightweight PEEK material, and it also includes a key for added security and stability. This ODU part is an ideal choice for applications that require high-definition signal reception, such as satellite TV or cable TV installations.
Search Keywords:
K10WAMP12WMM00000
IN STOCK: 25
Can Ship immediately
On Order:
8   can ship 12/26/24 
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$107.83
$107.830
5
$106.15
$530.750
10
$97.39
$973.900
25
$90.33
$2,258.250
50
$84.37
$4,218.500
75
$83.10
$6,232.500
100 +
$78.97
$7,897.000
Tools/3D Models