Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
0566
RoHS:
No
HTS:
8533390080
Supplier Standard Pack
1
Technology:
Wirewound
Case Style:
Vitreous Enamel
Mounting:
Bolt-On
Power Rating:
50 W
Termination Style:
Radial Lug
Resistance Value:
150 Ohm
Tolerance:
10 %
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued & Replaced
Res Wirewound 150 Ohm 10% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords:
0566
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
3
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$37.807
$37.807
3
+
$34.370
$103.110
Product Guides