Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
111-10E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Box
Number of Positions:
10
Pole Throw Configuration:
SP10T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
15@125VAC 20VDC A
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords:
11110E
IN STOCK:
22
Can Ship immediately
On Order:
10
can ship 12/16/24
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$129.75
$129.750
5
$104.73
$523.650
10
$102.50
$1,025.000
25
$99.45
$2,486.250
50
$98.33
$4,916.500
100
$96.74
$9,674.000
250
+
$95.77
$23,942.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1SNK900001R0000
End Cover - for Use with SNK Terminal Blocks - Grey.
5150E
Knob - Round Shaft - 6.35 mm - Finger Grip - 38.1 mm.
1SNA114994R0700
Terminal Block Conenctor, ENTRELEC, FEM62, Grey, End Section, SNA Series
KRPA-14DG-24
Power Relay 24VDC 10A 3PDT(35.7x35.7x50.8)mm Socket
1020340000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A