Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
111-11E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
11
Pole Throw Configuration:
SP11T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
15@125VAC 20VDC A
Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords:
11111E
IN STOCK:
10
Ships today, if you order in
On Order:
20
can ship 12/6/24
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$124.01
$124.010
5
$114.75
$573.750
10
$109.83
$1,098.300
25
$105.32
$2,633.000
50
$102.51
$5,125.500
100
$100.97
$10,097.000
250
+
$98.57
$24,642.500
Product Guides