Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
111-4
RoHS:
No
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
15@125VAC 20VDC A
Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords:
1114
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$117.98
$117.980
5
$95.23
$476.150
10
$93.12
$931.200
25
$88.31
$2,207.750
50
$87.87
$4,393.500
100
$87.43
$8,743.000
250
+
$86.90
$21,725.000
Product Guides