Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
111-4E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
15@125VAC 20VDC A
Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords:
1114E
IN STOCK:
22
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$92.01
$92.010
5
$85.15
$425.750
10
$82.68
$826.800
25
$78.15
$1,953.750
50
$76.06
$3,803.000
100
$74.92
$7,492.000
250
+
$73.14
$18,285.000
Product Guides