Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
111-4T2
RoHS:
No
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Number of Positions:
4
Pole Throw Configuration:
SP4T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
15@125VAC 20VDC A
Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords:
1114T2
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$216.96
$216.960
3
$198.47
$595.410
5
$192.32
$961.600
10
$187.19
$1,871.900
25
+
$174.23
$4,355.750
Product Guides