Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
111-8E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
8
Pole Throw Configuration:
SP8T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
15@125VAC 20VDC A
Switch Rotary SP8T 8 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords:
1118E
IN STOCK:
2
Can Ship immediately
On Order:
5
can ship 1/13/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$110.17
$110.170
5
$101.95
$509.750
10
$98.99
$989.900
25
$93.57
$2,339.250
50
$91.07
$4,553.500
100
$89.71
$8,971.000
250
+
$87.57
$21,892.500
Product Guides