Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
111-9E
RoHS:
Yes
HTS:
8536509025
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Number of Positions:
9
Pole Throw Configuration:
SP9T
Actuator Length:
12.7 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
15@125VAC 20VDC A
Switch Rotary SP9T 9 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
Search Keywords:
1119E
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$115.30
$115.300
5
$106.69
$533.450
10
$103.60
$1,036.000
25
$97.92
$2,448.000
50
$95.31
$4,765.500
100
$93.88
$9,388.000
250
+
$91.65
$22,912.500
Product Guides