help desk software
DATA SHEET

13FR010

Ohmite

Res Wirewound 0.01 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
13FR010
RoHS:
No
HTS:
8533210090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
10 MOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 275 °C
Packaging:
N/A
Dimension:
14.5 x 5.2 mm
Terminal Pitch:
N/R
Res Wirewound 0.01 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL
Search Keywords:
13FR010
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Multiple:
10
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.595
$1.595
10
$1.450
$14.500
20
$1.370
$27.400
40
$1.310
$52.400
80
$1.240
$99.200
100
$1.230
$123.000
250
$1.220
$305.000
1,000
$1.110
$1,110.000
2,500 +
$1.000
$2,500.000
Tools/3D Models
Product Guides