13FR010E
OhmiteRes Wirewound 0.01 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
13FR010E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
10 MOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 275 °C
Packaging:
N/A
Dimension:
14.5 x 5.2 mm
Terminal Pitch:
N/R
The OHMITE 13FR010E is a high-quality wirewound resistor designed for precision applications. This resistor has a resistance value of 0.01 Ohm with a tolerance of 1% and can handle up to 3W of power. Its conformal coating ensures excellent protection against moisture and other environmental factors. The resistor is axial leaded, making it easy to install and integrate into various circuits. With a temperature coefficient of ±100ppm/°C, this resistor maintains stable resistance values even in changing thermal conditions. Whether you're working on industrial equipment or electronic devices, the OHMITE 13FR010E is a reliable and efficient choice for accurate resistance control.
Search Keywords:
13FR010E
IN STOCK:
580
Ships today, if you order in
On Order:
880
can ship 1/6/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.47
$24.700
100
$2.01
$201.000
250
$1.92
$480.000
500
$1.87
$935.000
1,000
$1.76
$1,760.000
2,500
$1.72
$4,300.000
5,000
$1.67
$8,350.000
7,500
+
$1.65
$12,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-7068-7601
WireClean Spool Sn96.5Ag3Cu0.5
5787834-1
USB - B USB 2.0 Receptacle Connector 4 Position Through Hole
644752-2
02P MTA156 HDR ASSY SQ STR F/L
13FR005E
Res Wirewound 0.005 Ohm 1% 3W Silicone AXL
45J6K8E
Res Wirewound 6.8K Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL