Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
13FR050E
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
50 mOhm
Tolerance:
1 %
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 275 °C
Packaging:
N/A
Dimension:
14.5 x 5.2 mm
Terminal Pitch:
N/R
The OHMITE part 13FR050E is a reliable and high-quality resistor designed for various applications. It features a resistance value of 0.05 Ohm with a 1% tolerance, making it extremely accurate in controlling electrical currents. With a power rating of 3W, this wirewound resistor ensures durability and efficient performance. It is encased in a silicone material, providing excellent heat dissipation and protection against harsh environments. The axial lead design allows for easy installation and secure connection. The OHMITE 13FR050E is the perfect choice for applications that require precise and stable resistance values.
Search Keywords:
13FR050E
IN STOCK:
3,020
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
10
$2.54
$25.400
100
$2.06
$206.000
250
$1.97
$492.500
500
$1.91
$955.000
1,000
$1.81
$1,810.000
2,500
$1.76
$4,400.000
5,000
$1.71
$8,550.000
7,500
+
$1.69
$12,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5555979-1
MJ,R/A,6P/4C,TRAY PACK
5745782-4
15 Position D-Sub Receptacle, Female Sockets Connector
3296Y-1-104LF
Trimmer Potentiometer - 100 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
MF-R090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk...
206-8
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...