Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
13FR100
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
3A611.y.23
Supplier Standard Pack:
10
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
100 mOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 275 °C
Packaging:
N/A
Dimension:
14.5 x 5.2 mm
Terminal Pitch:
N/R
Res Wirewound 0.1 Ohm 1% 3W ±50ppm/°C Conformal Coated AXL
Search Keywords:
13FR100
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
9
Can Ship immediately
You may purchase in-stock quantity up to 9
Minimum Order:
10
Available in less than min:
9
Multiple:
10
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$7.444
$7.444
10
$6.767
$67.670
20
$5.413
$108.260
40
$4.671
$186.840
80
$3.951
$316.080
160
$3.351
$536.160
320
$2.862
$915.840
640
+
$2.573
$1,646.720
DOWNLOADS