Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
14AFR004E
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Termination Style:
Axial
Power Rating:
4 W
Resistance Value:
4 mOhm
Tolerance:
1 %
Temperature Coefficient:
N/A
Operating Temperature:
-55 to 275 °C
Packaging:
N/A
Dimension:
18 x 6.4 mm
Terminal Pitch:
N/R
Res 0.004 Ohm 1% 4W Molded AXL
Search Keywords:
14AFR004E
IN STOCK:
1,154
Can Ship immediately
Manufacturer Stock:
250
can ship
10/28/24
Minimum Order:
25
Factory Lead-Time
23 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
25
$1.510
$37.750
250
$1.243
$310.750
500
$1.191
$595.500
1,000
$1.067
$1,067.000
2,500
$0.968
$2,420.000
5,000
$0.944
$4,720.000
7,500
$0.930
$6,975.000
10,000
+
$0.916
$9,160.000
DOWNLOADS