help desk software
DATA SHEET

15FR030

Ohmite

Res Wirewound 0.03 Ohm 1% 5W ±50ppm/°C Conformal Coated AXL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
15FR030
RoHS:
No
HTS:
8533210080
COO:
MX
ECCN:
3A611.y.23
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Termination Style:
Axial
Power Rating:
5 W
Resistance Value:
30 MOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 275 °C
Packaging:
N/A
Dimension:
23.8 x 8.4 mm
Terminal Pitch:
N/R
Res Wirewound 0.03 Ohm 1% 5W ±50ppm/°C Conformal Coated AXL
Search Keywords:
15FR030
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Multiple:
10
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.346
$5.346
10
$4.860
$48.600
20
$4.760
$95.200
40
$3.490
$139.600
80
$2.490
$199.200
160
$2.150
$344.000
320
$2.020
$646.400
640 +
$1.840
$1,177.600
Tools/3D Models
Product Guides