Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
17FPR020E
RoHS:
Yes
HTS:
8533210090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Termination Style:
Pin
Power Rating:
7 W
Resistance Value:
20 MOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
N/A
Dimension:
38.1 x 9.53 mm
Terminal Pitch:
N/R
Res Wirewound 0.02 Ohm 1% 7W ±50ppm/°C Silicone AXL
Search Keywords:
17FPR020E
IN STOCK:
28
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$10.57
$52.850
10
$10.41
$104.100
25
$10.25
$256.250
50
$7.69
$384.500
75
$7.18
$538.500
100
+
$7.03
$703.000
Product Guides