Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
17FPR050E
RoHS:
Yes
HTS:
8533210090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Termination Style:
Axial
Power Rating:
7 W
Resistance Value:
50 mOhm
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 275 °C
Packaging:
N/A
Dimension:
38.1 x 9.53 mm
Terminal Pitch:
N/R
Res Wirewound 0.05 Ohm 1% 7W ±50ppm/°C Silicone AXL
Search Keywords:
17FPR050E
IN STOCK:
20
Ships today, if you order in
Manufacturer Stock:
30
can ship
11/29/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
can ship
5/2/25
Quantity
Unit Price
Ext. Price
5
$10.57
$52.850
10
$10.41
$104.100
25
$10.25
$256.250
50
$7.69
$384.500
75
$7.18
$538.500
100
+
$7.03
$703.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NHC1022
90 MALE CORD CONN, .25-.38", 1/2", ALU
OP-AR
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.5A 250VDC 5...
RG160-28/56S
AC Blower Centrifugal, Ball Bearing, Voltage: 230V, Flow rate: 118.9CFM, Dimensions: 220 ...
KRPA-11AG-24
Power Relay 24VAC 10A DPDT(35.7x35.7x50.8)mm Socket
KUP-11A55-120
Power Relay 120VAC 10A DPDT(48.4x38.9x35.7)mm Bracket