18SE-100
OhmiteBrackets fit inside cores of 200, 210 and 270 type resistors and remain in place by spring tension. Standard brackets are plated steel and have no suffix to part number. Spring steel brackets are indicated with an “S” suffix following part number. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
18SE-100
RoHS:
Yes
HTS:
8533900000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
OHMITE part 18SE-100 Brackets are designed to securely fit inside the cores of 200, 210, and 270 type resistors, ensuring perfect placement and stability with determined spring tension. The standard brackets are crafted from durable plated steel, featuring no suffix in the part number. Alternatively, our spring steel brackets can be identified by an S suffix after the part number, providing extra resilience and longevity.
Search Keywords:
18SE100
IN STOCK:
3,703
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$2.32
$23.200
100
$1.76
$176.000
250
$1.73
$432.500
500
$1.69
$845.000
1,000
$1.63
$1,630.000
2,500
$1.61
$4,025.000
5,000
$1.59
$7,950.000
7,500
+
$1.55
$11,625.000
Product Guides
CUSTOMERS
ALSO BOUGHT
644752-2
02P MTA156 HDR ASSY SQ STR F/L
L225J100
Res Wirewound 100 Ohm 5% 225W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
621-RZ-08
Double Row Barrier Strip - 8 pole/16 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC...
24-7068-7601
WireClean Spool Sn96.5Ag3Cu0.5
1TL1-4
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom....