20J10RE
OhmiteThrough Hole Resistor - 10 ohm - 20 Series - 10 W - ± 5% - Axial Leaded - 720 V. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ohmite
Part No:
20J10RE
RoHS:
Yes
HTS:
8533210080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Termination Style:
Axial
Power Rating:
10 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Operating Temperature:
N/A
Packaging:
N/A
Dimension:
47.2 x 10 mm
Terminal Pitch:
N/R
The 20J10RE is a Through-hole Resistor with rugged vitreous enamel coating withstands high humidity and temperature cycling. The 20 series axial terminal resistor is both durable and economical. It has all the electrical attributes of the more expensive 90 series resistor including all-welded construction. It offers the durability of a lead-free conformal vitreous enamel coating.
Search Keywords:
20J10RE
IN STOCK:
815
Ships today, if you order in
Manufacturer Stock:
125
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
25
$1.92
$48.000
100
$1.61
$161.000
250
$1.56
$390.000
500
$1.49
$745.000
1,000
$1.43
$1,430.000
2,500
$1.37
$3,425.000
5,000
$1.33
$6,650.000
7,500
+
$1.31
$9,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NLW100-25
Cap Aluminum Lytic 100uF 25V -10% to 75% (10.16 X 22.35mm) Axial 2.7 Ohm 195mA 1000h 105°C
CAY16-1002F4LF
Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Co...
09-9076-1-03
PC JACK - NON-INSULATED - FEED THRU
TL2285EE
Switch Push Button - ON ON - DPDT - Plunger - 0.1A - 30VDC - Latching - PC Pins - Thru-Hol...
SJ-5518-BLACK